Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY698.580 (CNY789.3954) |
| 5+ | CNY632.880 (CNY715.1544) |
Product Information
Product Overview
The PPCY3C0.75 50M is a 50m 3-core Lapp CY 18G0.5 Screened Cable for use with the measurement and control technology, office machines and systems for data processing. LAPP CY cable is number coded control and connection cable with tinned copper braid screen. The EMC compliant and space saving installation due to small cable diameters and is suitable for flexible use and fixed installation. LAPP CY cable is suitable for flexible use and fixed installation for medium mechanical use. It is for use in dry, damp and wet rooms. It may only be installed outdoors with UV protection and in observation of the temperature range generally resistant against acids, caustics solutions and certain oils. LAPP CY cable is used as supply and interconnecting cable for controlling machine tools, control equipment on conveyors, also for use in measuring regulating and computer units. It is suitable for free movement without forced guidance and tensile stress.
- In Test Planned Class E
- PVC compound TI1 in accordance to VDE 0207 core insulation
- Grey PVC compound TM2 in according to VDE 0207 grey RAL 7001 outer sheath
- -5 to 70°C Maximum conductor temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Screened
-
164ft
Grey
Copper
6.5mm
CY
3Core
0.75mm²
50m
-
PVC
500V
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

