Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP002693Copy
Manufacturer Standard Lead Time39 weeks
Order Code3112054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.480 (CNY36.7024) |
| 10+ | CNY23.930 (CNY27.0409) |
| 25+ | CNY19.290 (CNY21.7977) |
| 50+ | CNY18.730 (CNY21.1649) |
| 100+ | CNY17.990 (CNY20.3287) |
| 250+ | CNY17.620 (CNY19.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.48 (CNY36.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A metallic PG-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
