Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP002684Copy
Manufacturer Standard Lead Time39 weeks
Order Code3112045
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.580 (CNY52.6354) |
| 3+ | CNY42.760 (CNY48.3188) |
| 5+ | CNY39.490 (CNY44.6237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.58 (CNY52.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
22mm
Gland Colour
Metallic - Nickel Finish
Cable Diameter Min
16mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
