Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
100 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.990 (CNY772.9087) |
| 5+ | CNY649.260 (CNY733.6638) |
Price for:Reel of 10
Minimum: 1
Multiple: 1
CNY683.99 (CNY772.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002462Copy
Order Code2983326
Technical Datasheet
Internal Diameter6mm
Length - Metric10m
Length - Imperial32.8ft
Product Overview
The PP002462 from Pro-Power is a Nickel-Plated Copper Screening Braid that provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. Supplied on an internal former to aid installation and maintain the shape and form of braid in transit and prior to installation.
- Premium performance copper screening braid with nickel plating
- Provides optical coverage from 93% to 99%
- Excellent EMI performance
- High expansion ratio
- Operating temperature range -65°C to +260°C
Applications
Cable & Wire Protection, Routing, Industrial
Technical Specifications
Internal Diameter
6mm
Length - Imperial
32.8ft
Length - Metric
10m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.84
