Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP002268Copy
Manufacturer Standard Lead Time12 weeks
Order Code2925544
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY240.500 (CNY271.765) |
| 250+ | CNY224.600 (CNY253.798) |
Price for:Pack of 100
Minimum: 100
Multiple: 100
CNY24,050.00 (CNY27,176.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002268Copy
Manufacturer Standard Lead Time12 weeks
Order Code2925544
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length152mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Stainless Steel Ties with a unique ball-locking head design that locks into place at any part of the tie body. It is perfect for use within areas that experience high levels of heat, as they can withstand higher temperatures. These ties are built with 316 Stainless Steel which makes them harder, meaning they will not deteriorate in harsh environments. But also, due to their smooth surfaces and rounded edges assure cable protection as well.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Suitable for wide range of indoor, outdoor and underground applications
- For suitable tools see GS4MT-E, HTMT, PPTMT, ST2MT
- Recommended installation tool PBTMT(/E), GS4MT, HTMT, ST2MT
- Heavy cross section
- Delivers strength, long life, resistance to chemicals, vibration, radiation and extreme temperature
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
152mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
100lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220446
