Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.170 (CNY245.4021) |
| 5+ | CNY207.210 (CNY234.1473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.17 (CNY245.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPEW3263PPACopy
Order Code1017250
Product RangePEW32_pp
Technical Datasheet
Current Rating32A
Voltage Rating VAC240V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourGrey
IP Rating-
Product RangePEW32_pp
Product Overview
- In compliance with BS EN 60309-1 and -2
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
-
Voltage Rating VAC
240V
Electrical Connector Gender
Outlet
Connector Colour
Grey
Product Range
PEW32_pp
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3

