Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoKYS-004-4025-CLRCopy
Manufacturer Standard Lead Time13 weeks
Order Code1298963
Product RangeKYS Series
Your Part Number
350 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.570 (CNY891.0841) |
| 10+ | CNY714.150 (CNY806.9895) |
| 25+ | CNY655.640 (CNY740.8732) |
| 50+ | CNY599.830 (CNY677.8079) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY788.57 (CNY891.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoKYS-004-4025-CLRCopy
Manufacturer Standard Lead Time13 weeks
Order Code1298963
Product RangeKYS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.788mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeKYS Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.788mm
Product Range
KYS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
