Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-016-1100-BLKCopy
Manufacturer Standard Lead Time12 weeks
Order Code3429842
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,656.150 (CNY1,871.4495) |
| 10+ | CNY1,434.580 (CNY1,621.0754) |
| 25+ | CNY1,278.730 (CNY1,444.9649) |
| 50+ | CNY1,155.650 (CNY1,305.8845) |
Price for:1 Reel: (30.5m)
Minimum: 1
Multiple: 1
CNY1,656.15 (CNY1,871.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-016-1100-BLKCopy
Manufacturer Standard Lead Time12 weeks
Order Code3429842
Technical Datasheet
Shrink Ratio2:1
Length - Metric30.5m
I.D. Recovered Max - Imperial0.125"
Shrink Tubing / Boot MaterialPO (Polyolefin)
Technical Specifications
Shrink Ratio
2:1
I.D. Recovered Max - Imperial
0.125"
Length - Metric
30.5m
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Alternatives for FPS-016-1100-BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.471744
