Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-012-6024-BLKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1298471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.910 (CNY264.3183) |
| 10+ | CNY193.470 (CNY218.6211) |
| 25+ | CNY162.660 (CNY183.8058) |
| 50+ | CNY140.480 (CNY158.7424) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY233.91 (CNY264.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-012-6024-BLKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1298471
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Metric152.4mm
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
2.36mm
I.D. Supplied - Metric
4.75mm
Length - Metric
152.4mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
