Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-008-1100-BLKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3934780
Product RangeFPS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.000 (CNY1,259.950) |
| 10+ | CNY965.830 (CNY1,091.3879) |
| 25+ | CNY860.880 (CNY972.7944) |
| 50+ | CNY778.030 (CNY879.1739) |
Price for:1 Reel: (100ft)
Minimum: 1
Multiple: 1
CNY1,115.00 (CNY1,259.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-008-1100-BLKCopy
Manufacturer Standard Lead Time13 weeks
Order Code3934780
Product RangeFPS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Length - Imperial100ft
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.125"
Length - Imperial
100ft
Product Range
FPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337932
