Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-004-4025-BLKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1296395
Product RangeFPS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,452.340 (CNY1,641.1442) |
| 10+ | CNY1,258.010 (CNY1,421.5513) |
| 25+ | CNY1,121.310 (CNY1,267.0803) |
| 50+ | CNY1,013.390 (CNY1,145.1307) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,452.34 (CNY1,641.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-004-4025-BLKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1296395
Product RangeFPS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric1.6mm
I.D. Recovered Max - Imperial0.031"
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
Technical Specifications
Shrink Ratio
2:1
I.D. Recovered Max - Imperial
0.031"
Product Range
FPS Series
I.D. Supplied - Metric
1.6mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Alternatives for FPS-004-4025-BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
