Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFFC0.50A50/0202L4Copy
Manufacturer Standard Lead Time11 weeks
Order Code1455410
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.250 (CNY75.9925) |
| 5+ | CNY64.980 (CNY73.4274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.25 (CNY75.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFFC0.50A50/0202L4Copy
Manufacturer Standard Lead Time11 weeks
Order Code1455410
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FFC0.50A50/0202L4 is a 50-way grey flat Flexible Cable for use with FFC/FCP range of connectors. This flat flexible cable consist of flat tin plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility. Reinforcing tape bonded to underside for cable to ensure easy and accurate insertion into the connector.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Consumer Electronics, Signal Processing
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
8.3"
Jacket Colour
Grey
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
