Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCTFC-6/2-0-STKCopy
Order Code1210513
Product RangeCTFC
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCTFC
Alternatives for CTFC-6/2-0-STK
1 Product Found
Product Overview
The CTFC-6/2-0-STK from Pro Power is a black colour flexible polyolefin adhesive heat shrink tube. It is a heat shrink tube with an inner meltable adhesive lining. It is ideal for environmental protection of electrical components and sealing of connectors. Typical applications include environmental sealing for wire breakouts and cable jackets.
- High strength bonding
- Moisture proof
- 3:1 shrink ratio
- Operating temperature range from -30°C to 80°C
- Minimum shrink temperature of 80°C
- Minimum full recovery temperature of 115°C
- 1.2m length
- Minimum expanded diameter as supplied is 6mm
- Maximum recovered diameter after heating is 2mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.078"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2mm
Product Range
CTFC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01248

