Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoBSFRG-040 25MCopy
Manufacturer Standard Lead Time15 weeks
Order Code3267101
Product RangeBSFRG-xxx Sleeving
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.190 (CNY447.6947) |
| 3+ | CNY377.540 (CNY426.6202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.19 (CNY447.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSFRG-040 25MCopy
Manufacturer Standard Lead Time15 weeks
Order Code3267101
Product RangeBSFRG-xxx Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter40mm
Length - Metric25m
Length - Imperial82ft
Product RangeBSFRG-xxx Sleeving
SVHCTo Be Advised
Product Overview
Braided sleeving for use in covering cables, wire harnesses, tubes and industrial hoses where good mechanical protection is required.
- Open weave construction allows for easy installation
- Durable abrasion resistance
- Flame retardant
- UL approved
- Melt point: 240±10℃
- Operating temperature: -50℃ to +150℃
- Diameter: 40mm
- Length: 25m
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Grey
Length - Metric
25m
Product Range
BSFRG-xxx Sleeving
Sleeving Material
PE (Polyester)
Internal Diameter
40mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305
