Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoAXO-00015Copy
Manufacturer Standard Lead Time11 weeks
Order Code1455411
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.990 (CNY81.3487) |
| 5+ | CNY66.250 (CNY74.8625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.99 (CNY81.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AXO-00015 is a 210mm 10-way flexible Flat Ribbon Cable with 1mm pitch. It consists of flat tin-plated copper conductors insulated between polyester based tapes. Depending on the type of interconnection used, reinforcement tapes can be added to the cable ends to allow for connector compatibility.
- For use with FFC/FCP range of connectors
- Reinforcing tape bonded to underside to ensure easy and accurate insertion into the connector
- High reliability - compatible with ZIF/LIF connectors
- Greater flexlife than equivalent PVC products
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
8.3"
Jacket Colour
Grey
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
