Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No8465-0231Copy
Manufacturer Standard Lead Time5 weeks
Order Code1560165
Your Part Number
344 In Stock
Need more?
44 Next business day delivery available(Shanghai stock)
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.120 (CNY660.0556) |
| 5+ | CNY476.940 (CNY538.9422) |
| 10+ | CNY416.280 (CNY470.3964) |
| 25+ | CNY369.770 (CNY417.8401) |
| 100+ | CNY331.340 (CNY374.4142) |
Price for:1 Reel: (100ft)
Minimum: 1
Multiple: 1
CNY584.12 (CNY660.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0231Copy
Manufacturer Standard Lead Time5 weeks
Order Code1560165
Technical Datasheet
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Imperial100ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
SVHC
No SVHC (25-Jun-2025)
Sleeving Colour
Black
Length - Imperial
100ft
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514836
