Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491X-4.00MMBLU100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1333175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.820 (CNY877.8066) |
| 5+ | CNY704.380 (CNY795.9494) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY776.82 (CNY877.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6491X-4.00MMBLU100M is a 100m Conduit Cable/Wire with copper conductor and PVC insulation.
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.85mm
Reel Length (Metric)
100m
Voltage Rating
450V
Reel Length (Imperial)
328ft
Conductor Area CSA
4mm²
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
