Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491B-2.50MMG/Y100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1333210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY778.330 (CNY879.5129) |
| 5+ | CNY705.710 (CNY797.4523) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY778.33 (CNY879.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-2.50MMG/Y100MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1333210
Technical Datasheet
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.67mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
Conductor Area CSA2.5mm²
Voltage Rating450V
Product Overview
- CPR: Not Yet Qualified
- For use in electrical installation applications where cable is protected by conduit or trunking
- Low smoke and fume insulation
- Conforms to BS7211and is RoHS compliant
- Plain Annealed Copper conductors
- Voltage classification: 450/750V
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
450V
No. of Max Strands x Strand Size
7 x 0.67mm
Reel Length (Metric)
100m
Conductor Area CSA
2.5mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
