Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMG/Y100MCopy
Manufacturer Standard Lead Time12 weeks
Order Code1333205
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.730 (CNY694.6449) |
| 5+ | CNY557.400 (CNY629.862) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY614.73 (CNY694.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMG/Y100MCopy
Manufacturer Standard Lead Time12 weeks
Order Code1333205
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
Conductor Area CSA1.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
- For use in electrical installation applications where cable is protected by conduit or trunking
- Low smoke and fume insulation
- Conforms to BS7211and is RoHS compliant
- Plain Annealed Copper conductors
- Voltage classification: 450/750V
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
450V
External Diameter
3.5mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
