Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No52015740 + 52003530Copy
Manufacturer Standard Lead Time14 weeks
Order Code1821191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.650 (CNY435.7845) |
| 5+ | CNY355.440 (CNY401.6472) |
| 10+ | CNY329.770 (CNY372.6401) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY385.65 (CNY435.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No52015740 + 52003530Copy
Manufacturer Standard Lead Time14 weeks
Order Code1821191
Technical Datasheet
Thread SizePG16
Cable Diameter Min8mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product Overview
The 52015740 + 52003530 is a Cable Gland and Locknut made of nickel plated brass body and it has polyamide sealing insert. It is used in the areas with high demands on special mechanical and chemical stability, machine and apparatus construction. It is also used wherever a gland has to be countered or thin walled housings only allow through holes.
- Maximum reliability
- Optimal strain relief
- For cable diameters up to 68mm
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mining, Oil & Gas, Test & Measurement, Automation & Process Control, Automotive, Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Cable Diameter Min
8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
