Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.430 (CNY19.6959) |
| 10+ | CNY16.850 (CNY19.0405) |
| 25+ | CNY16.270 (CNY18.3851) |
| 50+ | CNY15.110 (CNY17.0743) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY17.43 (CNY19.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3182VR 1.50 FLEXCopy
Manufacturer Standard Lead Time19 weeks
Order Code1494823
Product Range3182VR
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter9.4mm
Voltage Rating300V
Product Range3182VR
Product Overview
The 3182VR 1.50 FLEX is a 2-conductor unshielded Mains Cable with copper conductor of 1.5mm² cross sectional area, covered by black rubber jacket.
- CPR: Not Yet Qualified
- 60°C Maximum operating temperature
- 300V Core-earth/core-core voltage rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.4mm
Product Range
3182VR
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
Rubber
Voltage Rating
300V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112527

