Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No2075094Copy
Order Code2075094
Product RangePro Power Tie On Cable Labels
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075094Copy
Order Code2075094
Product RangePro Power Tie On Cable Labels
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions88mm x 16mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product RangePro Power Tie On Cable Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
- A4 Sheet
- 30 Labels per Sheet
- Pre-perforated for rapid removal from backing sheet
- Print using ordinary standard office laser printer and the Pro-Power software
- See datasheet for software download link
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
88mm x 16mm
Cable Diameter Min
-
Product Range
Pro Power Tie On Cable Labels
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
