Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1475803Copy
Manufacturer Standard Lead Time17 weeks
Order Code1564536
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.910 (CNY17.9783) |
| 25+ | CNY10.630 (CNY12.0119) |
| 100+ | CNY8.920 (CNY10.0796) |
| 150+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 1500+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 5
Multiple: 5
CNY79.55 (CNY89.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475803Copy
Manufacturer Standard Lead Time17 weeks
Order Code1564536
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min4mm
Cable Diameter Max10mm
Grommet MaterialNylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
Mounting Hole Dia20.5mm
Panel Thickness Max5mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1475803 is a grey Gland Klikseal offers quick and simple assembly without the use of tools. It is suitable for holes in materials of 1.5 to 5mm thickness.
- Integrated tension relief, wide sealing range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
20.5mm
Grommet Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
4mm
Grommet Material
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
Panel Thickness Max
5mm
Product Range
-
Technical Docs (3)
Alternatives for 1475803
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
