Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1475714Copy
Manufacturer Standard Lead Time17 weeks
Order Code1564545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.440 (CNY16.3172) |
| 25+ | CNY9.710 (CNY10.9723) |
| 100+ | CNY8.080 (CNY9.1304) |
| 150+ | CNY6.640 (CNY7.5032) |
| 250+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 1500+ | CNY5.050 (CNY5.7065) |
| 2500+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 5
Multiple: 5
CNY72.20 (CNY81.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475714Copy
Manufacturer Standard Lead Time17 weeks
Order Code1564545
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min12mm
Cable Diameter Max24mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia32.5mm
Panel Thickness Max4.5mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
24mm
Mounting Hole Dia
32.5mm
Grommet Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
12mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
4.5mm
Product Range
-
Technical Docs (2)
Alternatives for 1475714
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0748
