Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1475711Copy
Manufacturer Standard Lead Time16 weeks
Order Code1564542
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.930 (CNY5.5709) |
| 75+ | CNY3.300 (CNY3.729) |
| 150+ | CNY2.770 (CNY3.1301) |
| 250+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1500+ | CNY1.760 (CNY1.9888) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.65 (CNY27.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475711Copy
Manufacturer Standard Lead Time16 weeks
Order Code1564542
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min5mm
Cable Diameter Max10mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia16.5mm
Panel Thickness Max3mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1475711 is a grey Grommet made of TPE (thermoplastic elastomer). It is quick and simple assembly without the use of tools and suitable for holes in of 0.5 to 3mm thickness.
- Handles exceptionally large cable span
- An end-plug for all applications
- -50 to 125°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
16.5mm
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (3)
Alternatives for 1475711
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0268
