Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No14/0.2MM CCA 100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3382052
Your Part Number
34 In Stock
74 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.800 (CNY137.634) |
| 5+ | CNY112.150 (CNY126.7295) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY121.80 (CNY137.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No14/0.2MM CCA 100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3382052
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA0.395mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Red
No. of Max Strands x Strand Size14 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.6mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
A general purpose figure of 8 cable that is ideal for the connection of audio equipment, amplifiers and auxiliary equipment. The cable has CCA conductors and has a Red and Black PVC outer sheath. Supplied in 100m reels.
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black, Red
Conductor Material
Copper
External Diameter
4.6mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.395mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
14 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
