Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10189RCopy
Manufacturer Standard Lead Time30 weeks
Order Code1671745
Product RangeMulticomp Pro Power Leads
Your Part Number
62 In Stock
550 more incoming. You can reserve stock now
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.340 (CNY72.7042) |
| 5+ | CNY55.780 (CNY63.0314) |
| 10+ | CNY50.500 (CNY57.065) |
| 15+ | CNY47.870 (CNY54.0931) |
| 25+ | CNY45.410 (CNY51.3133) |
| 100+ | CNY44.230 (CNY49.9799) |
| 150+ | CNY43.130 (CNY48.7369) |
| 250+ | CNY42.130 (CNY47.6069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.34 (CNY72.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10189RCopy
Manufacturer Standard Lead Time30 weeks
Order Code1671745
Product RangeMulticomp Pro Power Leads
Technical Datasheet
Connector to ConnectorMains Plug, Euro to Free End
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeMulticomp Pro Power Leads
Cable Length - Imperial8.2ft
SVHCTo Be Advised
Product Overview
SH10189R mains power cord is designed to provide a reliable power connection from a Euro plug (Schuko) to a free end for devices requiring mains power. With a length of 2.5 meters and a rating of 10 A, 250 VAC, this power cord is ideal for home appliances, office equipment, and industrial machinery that require a secure and efficient connection to mains power.
- Euro mains plug compliant with EU standard, suitable for regions with Schuko plug system
- Free end provides flexibility for connecting devices that need direct wired connections
- 10A, 250VAC rating supports a wide range of electrical devices, ensuring safe, reliable power
- 2.5meter length offers extended reach, providing ample distance between power source and device
- Black PVC jacket ensures protection, flexibility, and ease of use in different environments
Technical Specifications
Connector to Connector
Mains Plug, Euro to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
Multicomp Pro Power Leads
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
