Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.720 (CNY57.3136) |
| 10+ | CNY44.960 (CNY50.8048) |
| 100+ | CNY41.670 (CNY47.0871) |
| 250+ | CNY39.840 (CNY45.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.72 (CNY57.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10184RCopy
Order Code1671738
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric3.5m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial11.5ft
SVHCTo Be Advised
Product Overview
- Manufactured from 1mm² cable
- For equipment up to 10A
- 12 month limited warranty *view Terms & Conditions for details
Notes
Subject to design change.
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
11.5ft
Cable Length - Metric
3.5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SH10184R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
