Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for PL03867
1 Product Found
Product Overview
- 4 gang socket block
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
Hardwired
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
0m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
