Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for PL03865
3 Products Found
Product Overview
A 4-gang European Schuko extension lead.
- Has a 3m cable fitted with a CEE7/7 Schuko Type F moulded plug
- Four Schuko unswitched sockets that make it equally ideal for home, office or industrial type use
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
3m
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
