Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPL09614Copy
Manufacturer Standard Lead Time30 weeks
Order Code3507737
Your Part Number
6,913 In Stock
3,000 more incoming. You can reserve stock now
6,913 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.940 (CNY54.1722) |
| 10+ | CNY42.750 (CNY48.3075) |
| 100+ | CNY39.930 (CNY45.1209) |
| 250+ | CNY37.750 (CNY42.6575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.94 (CNY54.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPL09614Copy
Manufacturer Standard Lead Time30 weeks
Order Code3507737
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to IEC 60320 C13
Voltage Rating250VAC
Product Overview
The PL00374 from Pro Elec is a EURO to IEC power cord.
- Connector Type A (Plug 1): Schuko Plug Right Angled black (CEE 7/4)
- Connector Type B: IEC Cold Connector (C13) black
- Cord: 2 mts HO5VV-F 3x1,00 black
- Fuse: Not applicable
- Current Rating: 10A
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C13
Voltage Rating
250VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
