Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB1202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4690705
Product RangeMains Power Cords
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.140 (CNY46.4882) |
| 5+ | CNY35.380 (CNY39.9794) |
| 15+ | CNY30.090 (CNY34.0017) |
| 25+ | CNY28.230 (CNY31.8999) |
| 75+ | CNY27.020 (CNY30.5326) |
| 150+ | CNY26.460 (CNY29.8998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.14 (CNY46.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1202Copy
Manufacturer Standard Lead Time33 weeks
Order Code4690705
Product RangeMains Power Cords
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric0.5m
Current Rating6A
Voltage Rating240VAC
Jacket ColourBlack
Product RangeMains Power Cords
Cable Length - Imperial1.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
1.6ft
Cable Length - Metric
0.5m
Voltage Rating
240VAC
Product Range
Mains Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
