Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0619Copy
Manufacturer Standard Lead Time9 weeks
Order Code3489447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.000 (CNY90.400) |
| 5+ | CNY76.000 (CNY85.880) |
| 10+ | CNY74.520 (CNY84.2076) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY80.00 (CNY90.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0619Copy
Manufacturer Standard Lead Time9 weeks
Order Code3489447
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.6mm
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourBlack
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Product Overview
Ensures the safe retention and support of cables.
- Low density polyethylene (LDPE) construction
- Supplied in a pack of 100
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Plastic
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
7.6mm
Cable Clamp / Clip Colour
Black
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300278
