Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0237Copy
Manufacturer Standard Lead Time10 weeks
Order Code3295833
Product RangePELB0237-260 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 15+ | CNY12.260 (CNY13.8538) |
| 25+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY8.390 (CNY9.4807) |
| 150+ | CNY8.030 (CNY9.0739) |
| 250+ | CNY7.750 (CNY8.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0237Copy
Manufacturer Standard Lead Time10 weeks
Order Code3295833
Product RangePELB0237-260 Series
Technical Datasheet
Thread SizeM12x1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangePELB0237-260 Series
SVHCTo Be Advised
Product Overview
Spiral cable glands that offer excellent cable retention.
- Particularly used for flexible cables in handheld equipment and moving machine parts
- Fitted with locknut and washer
- IP68 Rated
Technical Specifications
Thread Size
M12x1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
PELB0237-260 Series
Cable Diameter Min
3mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
