Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0204Copy
Manufacturer Standard Lead Time11 weeks
Order Code3295800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.620 (CNY47.0306) |
| 5+ | CNY27.970 (CNY31.6061) |
| 15+ | CNY23.140 (CNY26.1482) |
| 25+ | CNY21.370 (CNY24.1481) |
| 75+ | CNY20.170 (CNY22.7921) |
| 150+ | CNY19.790 (CNY22.3627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.62 (CNY47.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0204Copy
Manufacturer Standard Lead Time11 weeks
Order Code3295800
Technical Datasheet
Thread SizePG11
Cable Diameter Min6mm
Cable Diameter Max10mm
Cable Gland MaterialBrass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
Nickel-plated brass glands that offer excellent cable retention.
- Very strong, waterproof and dust-proof with ability to resist salt, acid, alkali, alcohol, grease and general solvents
- Fitted with locknut and washer
- IP68 Rated
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
-
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
