Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL01457Copy
Manufacturer Standard Lead Time22 weeks
Order Code3290183
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.500 (CNY83.055) |
| 5+ | CNY67.180 (CNY75.9134) |
| 10+ | CNY64.020 (CNY72.3426) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY73.50 (CNY83.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01457Copy
Manufacturer Standard Lead Time22 weeks
Order Code3290183
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length205mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIdentification
Product Range-
SVHCTo Be Advised
Product Overview
Cable ties suitable for bundling cable, comes with a marker to allow for easier identification.
- Good heat resistance
- UL Flammability to 94V-2
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
205mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Identification
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
