Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00394Copy
Manufacturer Standard Lead Time47 weeks
Order Code4848894
Product RangePro Elec USB Main Charger
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.310 (CNY41.0303) |
| 5+ | CNY34.310 (CNY38.7703) |
| 10+ | CNY28.850 (CNY32.6005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.31 (CNY41.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00394Copy
Manufacturer Standard Lead Time47 weeks
Order Code4848894
Product RangePro Elec USB Main Charger
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.5W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangePro Elec USB Main Charger
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2 Pin Euro type C mains plug, used across Europe
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.5W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec USB Main Charger
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
