Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
Moulded IEC connector to a stripped and bared cable end. Used for power take off on computers, hi-fi etc. Straight IEC plug. The bare end must be correctly terminated to another connector or piece of equipment before connection.
- Manufactured from 0.75mm² cable
- For equipment up to 6A
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
