Print Page
Image is for illustrative purposes only. Please refer to product description.

140 In Stock
150 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.930 (CNY68.8509) |
| 10+ | CNY53.750 (CNY60.7375) |
| 100+ | CNY49.710 (CNY56.1723) |
| 250+ | CNY47.500 (CNY53.675) |
| 500+ | CNY46.120 (CNY52.1156) |
| 1000+ | CNY45.110 (CNY50.9743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.93 (CNY68.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00004
Order Code1283788
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric2m
Current Rating13A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
- Plug has integral fuse
- Manufactured from approved cable
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Alternatives for PE00004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
