Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCON1Copy
Manufacturer Standard Lead Time29 weeks
Order Code1286427
Your Part Number
1,855 In Stock
1,500 more incoming. You can reserve stock now
1,855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.670 (CNY25.6171) |
| 10+ | CNY19.630 (CNY22.1819) |
| 25+ | CNY17.110 (CNY19.3343) |
| 50+ | CNY16.130 (CNY18.2269) |
| 100+ | CNY15.410 (CNY17.4133) |
| 250+ | CNY15.050 (CNY17.0065) |
| 500+ | CNY14.690 (CNY16.5997) |
| 1000+ | CNY14.420 (CNY16.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.67 (CNY25.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCON1Copy
Manufacturer Standard Lead Time29 weeks
Order Code1286427
Technical Datasheet
Product Overview
CON1 is a mains power cord designed to meet IEC 60320 standards, featuring an IEC C7 connector on one end and a free end for versatile device integration with a 2m length, this cord is rated at 2.5A and 250VAC, making it ideal for powering low to medium current electronic devices in both residential and commercial environments. Its sleek black finish ensures a professional appearance while providing reliable, safe power connectivity.
- IEC 60320 C7 connector: standardized design ensures a secure and compatible connection
- 2m length: offers flexibility for device placement and installation
- 2.5A, 250VAC rating: suitable for low to medium power applications
- Robust construction: built to meet safety standards and ensure durability
- Sleek black finish: provides a professional look that complements any setup
Technical Docs (1)
Alternatives for CON1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080286
