Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
- Converts all continents plugs to a UK mains plug
- BS5733/A Approved
- Fitted with 13A fuse
- Max Amp - 13A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From
All Continents
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
