Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22.318.3909.90Copy
Manufacturer Standard Lead Time13 weeks
Order Code4743076
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.040 (CNY68.9752) |
| 10+ | CNY36.200 (CNY40.906) |
| 25+ | CNY32.190 (CNY36.3747) |
| 75+ | CNY30.830 (CNY34.8379) |
| 150+ | CNY27.550 (CNY31.1315) |
| 250+ | CNY20.350 (CNY22.9955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.04 (CNY68.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22.318.3909.90Copy
Manufacturer Standard Lead Time13 weeks
Order Code4743076
Technical Datasheet
For Use With-
Lamp Socket SizeE27
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22.318.3909.90 is an E27-base Lamp Holder with moulded housing. This standard form lamp holder features snap-in and screw-in fixing. This holder's screw fixing cheese head screws are approved by ISO 1207 - M3 standards.
- 240°C Maximum operating temperature
- 2A Rated current
- 12 month limited warranty *view Terms & Conditions for details
- Lamp Base: ES
- Current rating: 2A
- External Diameter: 40mm
- External Length: 46mm
- Lamp size: E27 / ES
- Supply voltage: Up to 250V
Applications
Lighting
Technical Specifications
For Use With
-
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
E27
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
