Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO CAR
Manufacturer Part No57725002
Order Code658674
Product RangeECCO STandard Plugs
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.200 (CNY161.816) |
| 10+ | CNY141.310 (CNY159.6803) |
| 25+ | CNY139.410 (CNY157.5333) |
| 100+ | CNY137.520 (CNY155.3976) |
| 250+ | CNY135.620 (CNY153.2506) |
| 500+ | CNY130.540 (CNY147.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.20 (CNY161.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO CAR
Manufacturer Part No57725002
Order Code658674
Product RangeECCO STandard Plugs
Technical Datasheet
Current Rating8A
Pin Diameter-
Barrel Length-
Connector Mounting-
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24V
Product RangeECCO STandard Plugs
Product Overview
The 57725002 is a Standard DIN Plug with solder contact termination, ABS housing, CuZn37 F45 contact spring and CuZn40 Pb 2 plug pin. 8A/12 to 24VDC rated.
Applications
Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
24V
Current Rating
8A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
ECCO STandard Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
