Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO CAR
Manufacturer Part No100.127Copy
Manufacturer Standard Lead Time12 weeks
Order Code892312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.390 (CNY129.2607) |
| 10+ | CNY101.190 (CNY114.3447) |
| 25+ | CNY93.670 (CNY105.8471) |
| 100+ | CNY88.270 (CNY99.7451) |
| 250+ | CNY84.470 (CNY95.4511) |
| 500+ | CNY80.990 (CNY91.5187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.39 (CNY129.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO CAR
Manufacturer Part No100.127Copy
Manufacturer Standard Lead Time12 weeks
Order Code892312
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Product Overview
The 100.127 from Pro Car is a circular plug with 7 pin contacts.
- Black colour plastic body
- Complies with DIN 72577 and ISO 1724
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Metal Body
Contact Material
-
IP Rating
-
Product Range
-
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
