Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRESTO
Manufacturer Part No010271
Order Code105195
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRESTO
Manufacturer Part No010271
Order Code105195
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric11.5mm
Drill Bit Size Imperial-
Effective Length94mm
Overall Length142mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
11.5mm
Effective Length
94mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
142mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
