Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRESSMASTER
Manufacturer Part No4300-3047Copy
Manufacturer Standard Lead Time14 weeks
Order Code3993050
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY916.130 (CNY1,035.2269) |
| 5+ | CNY858.440 (CNY970.0372) |
| 10+ | CNY832.400 (CNY940.612) |
| 50+ | CNY815.760 (CNY921.8088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY916.13 (CNY1,035.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4300-3047Copy
Manufacturer Standard Lead Time14 weeks
Order Code3993050
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22-10AWG Endsplices & Ferrules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4300-3047 is a precision Ratchet Crimp Tool designed to provide consistent and reliable crimp connections on end splices/ferrules on wires ranging from 22 to 10AWG. The PZD-3 tool is factory set with a precise eccentric cam adjustment function to guarantee performance.
- Versatile and easy to use for right hand or left hand users
- Self adjusting tool with single die to crimp all terminals within its range
- Front entry for easy access within confined spaces
- Bi-moulded comfort handles for improved handgrip
- Ratchet action to ensure full crimp cycle with safety release
- High strength, through hardened alloy steel construction
- Full cycle crimp mechanism to ensure consistent, reliable crimp
- Ratchet release mechanism to clear miscrimps and obstructions
- Precision eccentric adjustment for consistent performance and ability to calibrate
- Each tool has unique serial number for traceability
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
22-10AWG Endsplices & Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
