Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-4020 1R000 D 1%
Order Code2565606
Product RangeUSR 4-4020 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.250 (CNY607.0925) |
| 2+ | CNY502.920 (CNY568.2996) |
| 3+ | CNY467.390 (CNY528.1507) |
| 5+ | CNY430.430 (CNY486.3859) |
| 10+ | CNY419.180 (CNY473.6734) |
| 20+ | CNY395.530 (CNY446.9489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.25 (CNY607.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-4020 1R000 D 1%
Order Code2565606
Product RangeUSR 4-4020 Series
Technical Datasheet
Resistance1ohm
Product RangeUSR 4-4020 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length40mm
Product Width7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
40mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 4-4020 Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
7mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
