Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 500R0 S 0.1%Copy
Manufacturer Standard Lead Time26 weeks
Order Code2419218
Product RangeUSR 2-T220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.820 (CNY606.6066) |
| 2+ | CNY498.030 (CNY562.7739) |
| 3+ | CNY457.810 (CNY517.3253) |
| 5+ | CNY415.990 (CNY470.0687) |
| 10+ | CNY404.880 (CNY457.5144) |
| 20+ | CNY380.430 (CNY429.8859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.82 (CNY606.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 500R0 S 0.1%Copy
Manufacturer Standard Lead Time26 weeks
Order Code2419218
Product RangeUSR 2-T220 Series
Technical Datasheet
Resistance500ohm
Product RangeUSR 2-T220 Series
Power Rating10W
Resistance Tolerance± 0.1%
Resistor Case / PackageTO-220
Voltage Rating1kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The USR 2-T220 series from Powertron are NiCr-foil material Al2O3 substrate resistors.
- Resistances value range from 0.5ohm to 150kohm
- Power rating up to 10W
- 0.01%, 0.02%, 0.05%, 0.1%, 0.25%, 0.5% and 1% resistance tolerances
- 0.01% stability (1000h)
- 1KVDC voltage, epoxy + Cu heatsink nickel plated housing
- ±3ppm/K, ±5ppm/K temperature coefficient
- High voltage, high power resistor
Technical Specifications
Resistance
500ohm
Power Rating
10W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 2-T220 Series
Resistance Tolerance
± 0.1%
Voltage Rating
1kV
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
