Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 1R000 S 0.1%
Order Code2419213
Product RangeUSR 2-T220 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY571.580 (CNY645.8854) |
| 2+ | CNY535.060 (CNY604.6178) |
| 3+ | CNY497.260 (CNY561.9038) |
| 5+ | CNY457.940 (CNY517.4722) |
| 10+ | CNY445.970 (CNY503.9461) |
| 20+ | CNY420.810 (CNY475.5153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY571.58 (CNY645.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 2-T220B 1R000 S 0.1%
Order Code2419213
Product RangeUSR 2-T220 Series
Technical Datasheet
Resistance1ohm
Product RangeUSR 2-T220 Series
Power Rating10W
Resistance Tolerance± 0.1%
Resistor Case / PackageTO-220
Voltage Rating1kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The USR 2-T220 series 0.5 to 150kΩ Fixed Resistor with Al₂O₃ substrate, epoxy + Cu heat-sink nickel-plated housing and tin-plated Cu connector. It is made of NiCr-foil.
- 0.01% Load stability
- 10W Power rating
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
10W
Resistor Case / Package
TO-220
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 2-T220 Series
Resistance Tolerance
± 0.1%
Voltage Rating
1kV
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
