Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R005 S 1% MCopy
Order Code2565595
Product RangeSPS 4-T220 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.440 (CNY593.7472) |
| 2+ | CNY462.670 (CNY522.8171) |
| 3+ | CNY421.910 (CNY476.7583) |
| 5+ | CNY415.650 (CNY469.6845) |
| 10+ | CNY409.390 (CNY462.6107) |
| 20+ | CNY366.960 (CNY414.6648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.44 (CNY593.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R005 S 1% MCopy
Order Code2565595
Product RangeSPS 4-T220 Series
Technical Datasheet
Resistance5000µohm
Resistance Tolerance± 1%
Power Rating15W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyMetal Foil
Resistor TypeHigh Power
Product RangeSPS 4-T220 Series
Temperature Coefficient± 8ppm/K
Voltage Rating300V
Product Length12.7mm
Product Width10.16mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5000µohm
Power Rating
15W
Resistor Technology
Metal Foil
Product Range
SPS 4-T220 Series
Voltage Rating
300V
Product Width
10.16mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 8ppm/K
Product Length
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
